Parametric results for: MCP1825T-5002E/ATVAO under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcp1825t5002ea
Select parts from the table below to compare.
Compare
Compare
MCP1825T-5002E/AT
Microchip Technology Inc
Check for Price Yes Yes Active 6 V 5.475 V 5 V 210 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.0042 % 0.05 % 1 5.125 V 4.875 V CMOS 2.5 % R-PSFM-T5 e3 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT TR NO MATTE TIN THROUGH-HOLE 1.7 mm SINGLE 4.191 mm 10.16 mm 15.7 mm MICROCHIP TECHNOLOGY INC SFM , SIP5,.1,67TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MCP1825T-5002E/AB
Microchip Technology Inc
Check for Price Yes Yes Active 6 V 5.475 V 5 V 210 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.0042 % 0.05 % 1 5.125 V 4.875 V CMOS 2.5 % R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TR NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 4.44 mm 10.16 mm 21.15 mm MICROCHIP TECHNOLOGY INC SFM , 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MCP1825T-5002E/ATVAO
Microchip Technology Inc
Check for Price Active 6 V 5.475 V 5 V 210 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.0042 % 0.05 % 1 5.125 V 4.875 V CMOS 2.5 % R-PSFM-T5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT TR NO THROUGH-HOLE 1.7 mm SINGLE 4.191 mm 10.16 mm 15.7 mm MICROCHIP TECHNOLOGY INC TO-220, 5 PIN unknown Fixed,Positive,Single Output,Ldo