Filter Your Search
1 - 2 of 2 results
![]() |
MCP1825ST-5002E/EB
Microchip Technology Inc
|
$1.3250 | Yes | Yes | Active | 6 V | 5.475 V | 5 V | 210 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0042 % | 0.05 % | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
MCP1825ST-5002E/EBVAO
Microchip Technology Inc
|
Check for Price | Active | 6 V | 5.475 V | 5 V | 210 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0042 % | 0.05 % | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PSSO-G3 | 125 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | D2PAK-3 | unknown | Fixed,Positive,Single Output,Ldo |