Parametric results for: MCP1825-5002E/ET under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp18255002eet
Select parts from the table below to compare.
Compare
Compare
MCP1825-5002E/ET
Microchip Technology Inc
$1.2813 Yes Yes Active 6 V 5.475 V 5 V 210 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.0042 % 0.05 % 1 5.125 V 4.875 V CMOS 2.5 % R-PSSO-G5 e3 Not Qualified 1 125 °C -40 °C 245 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 9.017 mm 10.16 mm 5.08 mm MICROCHIP TECHNOLOGY INC D2PAK D2PAK-5 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MCP1825-5002E/ETVAO
Microchip Technology Inc
Check for Price Active 6 V 5.475 V 5 V 210 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.0042 % 0.05 % 1 5.125 V 4.875 V CMOS 2.5 % R-PSSO-G5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 9.017 mm 10.16 mm 5.08 mm MICROCHIP TECHNOLOGY INC D2PAK-5 unknown Fixed,Positive,Single Output,Ldo