Parametric results for: MCP1725-1202E/MC under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp17251202emc
Select parts from the table below to compare.
Compare
Compare
MCP1725-1202E/MC
Microchip Technology Inc
$0.6842 Yes Yes Active 6 V 2.3 V 1.2 V 210 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.007104 % 0.012 % 1 1.23 V 1.17 V CMOS 2 % R-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TUBE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC DFN 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MCP1725-1202E/MCVAO
Microchip Technology Inc
Check for Price Yes Active 6 V 2.3 V 1.2 V 210 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.007104 % 0.012 % 1 1.23 V 1.17 V CMOS 2.5 % R-PDSO-N8 e3 125 °C -40 °C AEC-Q100; TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TUBE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo