Filter Your Search
1 - 1 of 1 results
|
MCP1703A-1501E/CB
Microchip Technology Inc
|
Check for Price | Active | 16 V | 2.7 V | 1.5 V | 1.2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.05985 % | 0.0375 % | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |