Parametric results for: MCP16312T-E/MSVAO under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp16312temsvao
Select parts from the table below to compare.
Compare
Compare
MCP16312T-E/MSVAO
Microchip Technology Inc
Check for Price Buy Yes Active 7 V 5 V 30 V 4.4 V 2 V 24 V YES BUCK 575 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2 ... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N8 e3 125 °C -40 °C AEC-Q100; TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01