Filter Your Search
1 - 2 of 2 results
|
MCP14A0455-E/SN
Microchip Technology Inc
|
$1.2480 Buy | Yes | Active | SCHMITT TRIGGER | PUSH-PULL | 4.5 A | 31 ns | 27 ns | HALF BRIDGE BASED MOSFET DRIVER | NO | 2 | 1.1 mA | 18 V | 4.5 V | YES | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2018-03-22 | Microchip | ||||||
|
MCP14A0455-E/SNVAO
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 4.5 A | 46 ns | 50 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | COMPLEMENTARY | 1.1 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 |