Filter Your Search
1 - 2 of 2 results
|
MCP14A0454T-E/MSVAO
Microchip Technology Inc
|
Check for Price | Active | SCHMITT TRIGGER | TOTEM-POLE | 4.5 A | 46 ns | 50 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | TRUE | 1.1 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MCP14A0454T-E/MS
Microchip Technology Inc
|
Check for Price | Yes | Active | SCHMITT TRIGGER | PUSH-PULL | 4.5 A | 31 ns | 27 ns | HALF BRIDGE BASED MOSFET DRIVER | NO | 2 | 1.1 mA | 18 V | 4.5 V | YES | S-PDSO-G8 | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2018-03-22 | Microchip |