Parametric results for: MCP14A0305T-E/MS under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp14a0305tems
Select parts from the table below to compare.
Compare
Compare
MCP14A0305T-E/MSVAO
Microchip Technology Inc
Check for Price Buy Active SCHMITT TRIGGER TOTEM-POLE 3 A 50 ns 46 ns HALF BRIDGE BASED MOSFET DRIVER YES 2 COMPLEMENTARY 1.1 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE S-PDSO-G8 125 °C -40 °C AEC-Q100; TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01
MCP14A0305T-E/MS
Microchip Technology Inc
Check for Price Buy Yes Active SCHMITT TRIGGER TOTEM-POLE 3 A 50 ns 46 ns HALF BRIDGE BASED MOSFET DRIVER YES 2 COMPLEMENTARY 1.1 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip