Parametric results for: MCP14A0305-E/MNY under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp14a0305emny
Select parts from the table below to compare.
Compare
Compare
MCP14A0305-E/MNY
Microchip Technology Inc
$1.1100 Buy Yes Active SCHMITT TRIGGER TOTEM-POLE 3 A 50 ns 46 ns HALF BRIDGE BASED MOSFET DRIVER YES 2 COMPLEMENTARY 1.1 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 e4 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm MICROCHIP TECHNOLOGY INC unknown EAR99 8542.39.00.01 Microchip
MCP14A0305-E/MNYVAO
Microchip Technology Inc
Check for Price Buy Active SCHMITT TRIGGER TOTEM-POLE 3 A 50 ns 46 ns HALF BRIDGE BASED MOSFET DRIVER YES 2 COMPLEMENTARY 1.1 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 125 °C -40 °C AEC-Q100; TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01