Parametric results for: MCP111T-300E/LB under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp111t300elb
Select parts from the table below to compare.
Compare
Compare
MCP111T-300E/LB
Microchip Technology Inc
$0.3170 Buy Yes Yes Active 3 V 1 V 5.5 V 1.75 µA +2.93V 1 YES NO MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 3 PLASTIC/EPOXY TSSOP TSOP3,.08,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICROCHIP TECHNOLOGY INC SOIC 3 compliant EAR99 8542.39.00.01 Microchip
MCP111T-300E/LBVAO
Microchip Technology Inc
Check for Price Buy Yes Active 3 V 1 V 5.5 V 1.75 µA +2.93V 1 YES NO MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C AEC-Q100 3 PLASTIC/EPOXY TSSOP TSOP3,.08,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01