Parametric results for: MCIMX513CJM6C under Multifunction Peripherals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcimx513cjm6c
Select parts from the table below to compare.
Compare
Compare
MCIMX513CJM6C
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred YES 1 V SoC CMOS 1.1 V 950 mV OTHER S-PBGA-B529 Not Qualified 3 85 °C -20 °C 260 40 529 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER OVER NICKEL BALL 800 µm BOTTOM 1.6 mm 19 mm 19 mm FREESCALE SEMICONDUCTOR INC BGA MAPBGA-529 529 compliant 5A002 8542.31.00.01
MCIMX513CJM6CR2
Freescale Semiconductor
Check for Price Buy Yes Yes Obsolete YES 1 V SoC CMOS 1.1 V 950 mV S-PBGA-B529 Not Qualified 3 95 °C -40 °C 260 40 529 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER OVER NICKEL BALL 800 µm BOTTOM 1.6 mm 19 mm 19 mm FREESCALE SEMICONDUCTOR INC BGA-529 unknown