Parametric results for: MCF51AC128CCFUE under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mcf51ac128ccfue
Select parts from the table below to compare.
Compare
Compare
MCF51AC128CCFUE
NXP Semiconductors
$11.4348 Yes Active 32 50.33 MHz 131072 16384 COLDFIRE 16 MHz 54 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm NXP SEMICONDUCTORS 14 X 14 MM, LEAD FREE, QFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
MCF51AC128CCFUER
Freescale Semiconductor
Check for Price Yes Yes Obsolete 32 50.33 MHz 131072 32768 COLDFIRE YES CMOS FLASH INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK MATTE TIN GULL WING 800 µm QUAD FREESCALE SEMICONDUCTOR INC unknown
MCF51AC128CCFUE
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 50.33 MHz 131072 16384 COLDFIRE 16 MHz 54 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK MATTE TIN GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC 14 X 14 MM, LEAD FREE, QFP-64 compliant 3A991.A.2 8542.31.00.01 QFP 64