Parametric results for: MCASH21GSC7474KTCA01 under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcash21gsc7474ktca01
Select parts from the table below to compare.
Compare
Compare
MCASH21GSC7474KTCA01
TAIYO YUDEN
Check for Price Yes Active 470 nF 100 V 10 % 0805 X7S 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20