Parametric results for: MC9S12XDT512CAL under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mc9s12xdt512cal
Select parts from the table below to compare.
Compare
Compare
MC9S12XDT512CAL
NXP Semiconductors
$33.2450 Yes Active 16 40 MHz 524288 20480 CPU12 80 MHz 91 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO NO YES YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e3 3 85 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LEAD FREE, LQFP-112 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S12XDT512CALR
Freescale Semiconductor
Check for Price Yes Transferred 16 40 MHz 524288 20480 CPU12 80 MHz 91 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO YES YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified e3 3 85 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LEAD FREE, LQFP-112 unknown 3A991.A.2 8542.31.00.01 QFP 112
MC9S12XDT512CALR
NXP Semiconductors
Check for Price Yes Active 16 40 MHz 524288 20480 CPU12 80 MHz 91 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO NO YES YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified 85 °C -40 °C 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LEAD FREE, LQFP-112 compliant 3A991.A.2 8542.31.00.01
MC9S12XDT512CAL
Rochester Electronics LLC
Check for Price Yes Active 16 40 MHz 80 MHz 91 YES 2.5 V MICROCONTROLLER CMOS NO YES YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 e3 3 85 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm ROCHESTER ELECTRONICS LLC LEAD FREE, LQFP-112 unknown QFP 112
MC9S12XDT512CAL
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 40 MHz 524288 20480 CPU12 80 MHz 91 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO YES YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified e3 3 85 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LEAD FREE, LQFP-112 compliant 3A991.A.2 8542.31.00.01 QFP 112