Parametric results for: MC9S08AW32CFDE under Microcontrollers

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
Manufacturer Part Number: mc9s08aw32cfde
Select parts from the table below to compare.
Compare
Compare
MC9S08AW32CFDE
NXP Semiconductors
$8.5100 Buy Yes Active 8 40 MHz 32768 2048 40 MHz 54 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-XQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 40 48 UNSPECIFIED VQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08AW32CFDE
Rochester Electronics LLC
Check for Price Buy Yes Active 8 40 MHz 40 MHz 54 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ROCHESTER ELECTRONICS INC VQCCN, unknown QFN 48
MC9S08AW32CFDE
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 8 40 MHz 32768 2048 40 MHz 54 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-XQCC-N48 Not Qualified 3 85 °C -40 °C 260 40 48 UNSPECIFIED VQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 compliant 3A991.A.2 8542.31.00.01 QFN 48
MC9S08AW32CFDER
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 8 40 MHz 32768 2048 HCS08 YES MICROCONTROLLER CMOS FLASH 18.5 mA INDUSTRIAL S-PQCC-N48 Not Qualified 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY QCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01
MC9S08AW32CFDER
NXP Semiconductors
Check for Price Buy Yes Active 8 40 MHz 32768 2048 HCS08 16 MHz 38 YES 3 V MICROCONTROLLER CMOS YES YES YES FLASH 18.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP