Parametric results for: MC912DT128AVPV under Microcontrollers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: mc912dt128avpv
Select parts from the table below to compare.
Compare
Compare
MC912DT128AVPVE
NXP Semiconductors
$39.8153 Buy Yes Not Recommended 16 8 MHz 131072 16 16 16 MHz 83 YES 5 V MICROCONTROLLER HCMOS NO NO NO YES 8 YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e3 3 105 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS TQFP-112 compliant EAR99 8542.31.00.01 NXP
MC912DT128AVPV
Motorola Semiconductor Products
Check for Price Buy No Transferred 16 8 MHz 2048 8192 CPU12 16 16 16 MHz 83 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 YES FLASH 90 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G112 Not Qualified 105 °C -40 °C 112 PLASTIC/EPOXY LQFP QFP116,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC TQFP-112 unknown 8542.31.00.01
MC912DT128AVPV
Freescale Semiconductor
Check for Price Buy No No Transferred 16 8 MHz 2048 8192 CPU12 16 16 16 MHz 83 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 YES FLASH 90 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 105 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP116,.87SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC TQFP-112 compliant EAR99 8542.31.00.01 QFP 112
MC912DT128AVPV
Rochester Electronics LLC
Check for Price Buy No No Active 16 8 MHz 16 16 16 MHz 83 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G112 e0 3 105 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm ROCHESTER ELECTRONICS LLC TQFP-112 unknown QFP 112
MC912DT128AVPV
Motorola Mobility LLC
Check for Price Buy Transferred 16 8 MHz 2048 8192 CPU12 16 16 16 MHz 83 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 YES FLASH 90 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G112 Not Qualified 105 °C -40 °C 112 PLASTIC/EPOXY LQFP QFP116,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC LQFP, QFP116,.87SQ unknown 8542.31.00.01 QFP 112
MC912DT128AVPVE
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 16 8 MHz 16 16 16 MHz 83 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e3 3 105 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC TQFP-112 compliant EAR99 8542.31.00.01 QFP 112
MC912DT128AVPV
NXP Semiconductors
Check for Price Buy Obsolete 16 8 MHz 128K 8192 HC12 D 16 16 16 MHz 67 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 8 8 YES FLASH 90 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G112 105 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP112,.79SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS TQFP-112 unknown 8542.31.00.01 2016-07-20