Parametric results for: MC7924CT under Other Regulators

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
-
Manufacturer Part Number: mc7924ct
Select parts from the table below to compare.
Compare
Compare
MC7924CTDS
Freescale Semiconductor
Check for Price No Obsolete MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.1TB unknown EAR99 8542.39.00.01
MC7924CTS
Freescale Semiconductor
Check for Price No Obsolete MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.1TB unknown EAR99 8542.39.00.01
MC7924CTG
onsemi
Check for Price Yes Yes Obsolete 38 V 27 V 24 V 1.3 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.47 % 0.48 % 1 25.2 V 22.8 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-220, 3 PIN not_compliant EAR99 8542.39.00.01 TO-220, SINGLE GAUGE, 3-LEAD 3 221AB Fixed,Negative,Single Output,Standard Drop onsemi
MC7924CTD
Motorola Semiconductor Products
Check for Price No Obsolete -24 V 4.2 V 1.5 A 1 NO FIXED 40 V 0.47 % 0.48 % BIPOLAR 5 % e0 125 °C 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA INC , SIP3,.1TB unknown EAR99 8542.39.00.01
MC7924CT
onsemi
Check for Price No No Obsolete 38 V 27 V 24 V 1.3 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.47 % 0.48 % 1 25.2 V 22.8 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 125 °C 235 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE ONSEMI D2PAK-3 not_compliant EAR99 8542.39.00.01 SFM 3 Fixed,Negative,Single Output,Standard Drop onsemi
MC7924CT
Vishay Semiconductors
Check for Price Transferred 38 V 26 V 24 V 1.5 A NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 24.72 V 23.28 V 3 % R-PSFM-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE GENERAL SEMICONDUCTOR INC TO-220, 3 PIN unknown Fixed,Negative,Single Output,Standard Drop
MC7924CT
Motorola Semiconductor Products
Check for Price No Transferred 38 V 27 V 24 V 4.2 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.47 % 0.48 % 1 25.2 V 22.8 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE MOTOROLA INC HEAT SINK, PLASTIC PACKAGE-3 unknown EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
MC7924CTS
Motorola Semiconductor Products
Check for Price No Obsolete MOTOROLA INC , SIP3,.1TB unknown EAR99 8542.39.00.01
MC7924CT
Freescale Semiconductor
Check for Price No Obsolete -24 V 4.2 V 1.5 A 1 NO FIXED 40 V 0.47 % 0.48 % BIPOLAR 5 % e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.1TB unknown
MC7924CT
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 38 V 27 V 24 V 2.2 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.48 % 0.48 % 1 25.2 V 22.8 V BIPOLAR 4 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220, 3 PIN unknown EAR99 8542.39.00.01 SFM 3 Fixed,Negative,Single Output,Standard Drop