Parametric results for: MC7805BD2TR4 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: mc7805bd2tr4
Select parts from the table below to compare.
Compare
Compare
MC7805BD2TR4G
onsemi
$0.3491 Yes Yes Active 20 V 7.5 V 5 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) - annealed GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.572 mm ONSEMI 3 LEAD D2PAK 3 936-03 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi
MC7805BD2T/R4
onsemi
Check for Price No Obsolete 20 V 7.5 V 5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V BIPOLAR R-PSSO-G2 e0 Not Qualified 125 °C -40 °C 225 30 2 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES TIN LEAD GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.572 mm ON SEMICONDUCTOR D2PAK 3 compliant Fixed,Positive,Single Output,Standard Drop TO-263,
MC7805BD2TR4
Motorola Mobility LLC
Check for Price Transferred 25 V 7 V 5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 Not Qualified 125 °C -40 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.572 mm MOTOROLA INC D2PAK 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-263,
MC7805BD2TR4
Motorola Semiconductor Products
Check for Price Transferred 25 V 7 V 5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 Not Qualified 125 °C -40 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.572 mm MOTOROLA INC unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop PLASTIC, D2PAK-3
MC7805BD2TR4
onsemi
Check for Price No Obsolete 20 V 7.5 V 5 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e0 Not Qualified 125 °C -40 °C 235 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Tin/Lead (Sn80Pb20) GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.572 mm ONSEMI D2PAK 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi D2PAK-3