Filter Your Search
1 - 1 of 1 results
![]() |
MC74VHCT257ADTRG
onsemi
|
Check for Price | Yes | Yes | Active | 5 V | 14.5 ns | 9 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 |