Filter Your Search
1 - 3 of 3 results
![]() |
MC74VHC1GT50DTT1
onsemi
|
Check for Price Buy | No | Obsolete | 5 V | 25.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC | BUFFER | CMOS | 8 mA | 40 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP | SC-59, SOT-23, TSOP-5 | 5 | not_compliant | 8542.39.00.01 | onsemi | ||
![]() |
MC74VHC1GT50DTT1G
onsemi
|
Check for Price Buy | Yes | Obsolete | 1.8 V | 25.5 ns | 1 | 1 | YES | TSSOP | AHC/VHC | BUFFER | CMOS | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ON SEMICONDUCTOR | TSOP | TSSOP, | 5 | compliant | 8542.39.00.01 | |||||||||||||
|
MC74VHC1GT50DTT1
LRC Leshan Radio Co Ltd
|
Check for Price Buy | Yes | Contact Manufacturer | 5 V | 17.5 ns | 9.5 ns | 1 | 1 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | BUFFER | CMOS | 8 mA | 40 µA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 950 µm | DUAL | LESHAN RADIO CO LTD | TSOP-5 | unknown | 8542.39.00.01 |