Parametric results for: MC74VHC1G09DFT1 under Gates

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: mc74vhc1g09dft1
Select parts from the table below to compare.
Compare
Compare
MC74VHC1G09DFT1G-Q
onsemi
$0.0265 Buy Yes Yes Active 3 V 16.5 ns 16.5 ns 1 2 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC/H/U/V AND GATE CMOS 8 mA 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi
MC74VHC1G09DFT1G
onsemi
$0.0851 Buy Yes Yes Active 3.3 V 16.5 ns 1 2 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC AND GATE CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 419A-02 compliant onsemi 5 8542.39.00.01
MC74VHC1G09DFT1
onsemi
Check for Price Buy No Obsolete 3.3 V 16.5 ns 11 ns 1 2 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC AND GATE CMOS 8 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e0 1 125 °C -55 °C 235 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SOT-353 not_compliant 5 8542.39.00.01 SC-70, SC-88A, SOT-353, 5 PIN
MC74VHC1G09DFT1
Rochester Electronics LLC
Check for Price Buy Yes Active 3.3 V 16.5 ns 1 2 YES TSSOP OPEN-DRAIN AHC/VHC AND GATE CMOS 5.5 V 2 V MILITARY R-PDSO-G5 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C 240 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS LLC SOT-353 unknown 5 SC-70, SC-88A, SOT-353, 5 PIN
MC74VHC1G09DFT1G
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3.3 V 16.5 ns 1 2 YES TSSOP OPEN-DRAIN AHC/VHC AND GATE CMOS 5.5 V 2 V MILITARY R-PDSO-G5 COMMERCIAL e3 NOT SPECIFIED 125 °C -55 °C 260 40 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS LLC SOT-353 unknown 5 ROHS COMPLIANT, SC-70, SC-88A, SOT-353, 5 PIN
MC74VHC1G09DFT1
LRC Leshan Radio Co Ltd
Check for Price Buy Yes Contact Manufacturer 3.3 V 16.5 ns 11 ns 1 2 YES SOP 50 pF NO OPEN-DRAIN AHC/VHC/H/U/V AND GATE CMOS 8 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE TR GULL WING 635 µm DUAL LESHAN RADIO CO LTD compliant 8542.39.00.01 SC-70, 5 PIN