Parametric results for: MC74VHC1G07DTT1 under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc74vhc1g07dtt1
Select parts from the table below to compare.
Compare
Compare
MC74VHC1G07DTT1G
onsemi
$0.1594 Yes Yes Obsolete 3.3 V 14.5 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC BUFFER CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 5 483 compliant 8542.39.00.01 onsemi
MC74VHC1G07DTT1
LRC Leshan Radio Co Ltd
Check for Price Contact Manufacturer 3.3 V 14.5 ns 10 ns 1 1 YES SOP 50 pF NO OPEN-DRAIN AHC/VHC/H/U/V BUFFER CMOS 8 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified 125 °C -55 °C 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE GULL WING 950 µm DUAL LESHAN RADIO CO LTD unknown 8542.39.00.01 TSOP-5
MC74VHC1G07DTT1
onsemi
Check for Price No No Obsolete 3.3 V 14.5 ns 10 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC BUFFER CMOS 8 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e0 1 125 °C -55 °C 235 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP 5 not_compliant 8542.39.00.01 onsemi SC-59, SOT-23, TSOP-5