Parametric results for: MC74VHC1G00DFT2G-Q under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74vhc1g00dft2gq
Select parts from the table below to compare.
Compare
Compare
MC74VHC1G00DFT2G-Q
onsemi
Check for Price Buy Yes Yes Active 5 V 15.5 ns 10 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V NAND GATE CMOS 8 mA 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN 419A-02 compliant onsemi