Parametric results for: MC74LVX541DTR2 under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc74lvx541dtr2
Select parts from the table below to compare.
Compare
Compare
MC74LVX541DTR2G
onsemi
$0.7012 Yes Yes Active 2.7 V 12 ns 8 ns 1 8 YES TSSOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE LOW 4 mA 2 TRUE 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP 20 LEAD 20 9.48 compliant 8542.39.00.01 onsemi
MC74LVX541DTR2
Motorola Mobility LLC
Check for Price Transferred 2.7 V 12 ns 1 8 YES TSSOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 TRUE 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MOTOROLA INC TSSOP 20 unknown 8542.39.00.01 TSSOP,
MC74LVX541DTR2
onsemi
Check for Price Yes Obsolete 2.7 V 12 ns 8 ns 1 8 YES TSSOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE LOW 4 mA 2 TRUE 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ON SEMICONDUCTOR TSSOP 20 unknown 8542.39.00.01 TSSOP, TSSOP20,.25
MC74LVX541DTR2
Motorola Semiconductor Products
Check for Price Transferred 2.7 V 12 ns 1 8 YES TSSOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 TRUE 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MOTOROLA INC unknown 8542.39.00.01 TSSOP,