Parametric results for: MC74HCU04AFELG under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74hcu04afelg
Select parts from the table below to compare.
Compare
Compare
MC74HCU04AFELG
onsemi
Check for Price Yes Obsolete 3 V 105 ns 21 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 5 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC LEAD FREE, EIAJ, SO-14 14 unknown 8542.39.00.01