Parametric results for: MC74HC4053ADWR2 under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc74hc4053adwr2
Select parts from the table below to compare.
Compare
Compare
MC74HC4053ADWR2G
onsemi
$0.6402 Buy Yes Yes Active 4.5 V YES -4.5 V 80 Ω 12 Ω 245 ns 160 ns 25 mA 3PDT CMOS ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY -6 V 2 3 50 dB 80 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e3 3 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB 16 751G-03 compliant 8542.39.00.01 onsemi
MC74HC4053ADWR2G
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 4.5 V YES -4.5 V 80 Ω 12 Ω 245 ns 160 ns SINGLE-ENDED MULTIPLEXER CMOS -6 V 2 3 50 dB 6 V 2 V MILITARY R-PDSO-G16 COMMERCIAL e3 NOT SPECIFIED 125 °C -55 °C 250 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC 16 unknown HALOGEN FREE AND ROHS COMPLIANT, SOIC-16
MC74HC4053ADWR2
onsemi
Check for Price Buy No Obsolete 4.5 V YES -4.5 V 80 Ω 12 Ω 245 ns 160 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS -6 V 2 3 50 dB 80 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e0 1 125 °C -55 °C 235 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SOIC 16 not_compliant 8542.39.00.01 SOIC-16