Filter Your Search
1 - 2 of 2 results
![]() |
MC74HC4020AFELG
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 115 ns | 1 | 14 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 40 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | |||
![]() |
MC74HC4020AFEL
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 115 ns | 1 | 14 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 40 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 |