Filter Your Search
1 - 1 of 1 results
![]() |
MC74HC273ADWR2G
onsemi
|
$0.4354 | Yes | Yes | Active | 3 V | 220 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | 20 | 751D-05 | compliant | EAR99 | 8542.39.00.01 | onsemi |