Filter Your Search
1 - 1 of 1 results
![]() |
MC74HC251ADR2G
onsemi
|
$0.2664 | Yes | Yes | Active | 4.5 V | 330 ns | 56 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 4 mA | COMPLEMENTARY | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |