Parametric results for: MC74HC00ADT under Gates

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
Manufacturer Part Number: mc74hc00adt
Select parts from the table below to compare.
Compare
Compare
MC74HC00ADTR2G
onsemi
$0.2477 Buy Yes Yes Active 3 V 110 ns 55 ns 4 2 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
MC74HC00ADT
Motorola Mobility LLC
Check for Price Buy Transferred 5 V 22 ns 22 ns 4 2 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC TSSOP 14 unknown 8542.39.00.01 TSSOP, TSSOP14,.25
MC74HC00ADT
onsemi
Check for Price Buy Yes Obsolete 3 V 110 ns 22 ns 4 2 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP 14 unknown 8542.39.00.01 LEAD FREE, TSSOP-14
MC74HC00ADTR2
onsemi
Check for Price Buy Yes Obsolete 3 V 110 ns 22 ns 4 2 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 40 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP 14 unknown 8542.39.00.01 TSSOP, TSSOP14,.25
MC74HC00ADT
Rochester Electronics LLC
Check for Price Buy Yes Yes Contact Manufacturer 3 V 110 ns 4 2 YES TSSOP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 14 unknown 8542.39.00.01 LEAD FREE, TSSOP-14
MC74HC00ADTR2
Motorola Mobility LLC
Check for Price Buy Transferred 5 V 22 ns 4 2 YES TSSOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 Not Qualified 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC TSSOP 14 unknown 8542.39.00.01 TSSOP,
MC74HC00ADT
Motorola Semiconductor Products
Check for Price Buy No Transferred 5 V 22 ns 22 ns 4 2 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC unknown 8542.39.00.01 PLASTIC, TSSOP-14
MC74HC00ADTR2
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 3 V 110 ns 4 2 YES TSSOP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 LEAD FREE, TSSOP-14
MC74HC00ADTR2G
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 V 110 ns 4 2 YES TSSOP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 14 unknown 8542.39.00.01 HALOGEN FREE AND ROHS COMPLIANT, TSSOP-14
MC74HC00ADT
Freescale Semiconductor
Check for Price Buy No Obsolete 22 ns YES TSSOP 50 pF NO NAND GATE CMOS 4 mA 2/6 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown TSSOP, TSSOP14,.25