Parametric results for: MC74ACT541DTG under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74act541dtg
Select parts from the table below to compare.
Compare
Compare
MC74ACT541DTG
onsemi
$0.5096 Yes Yes Active 5 V 8 ns 8.5 ns 1 8 YES TSSOP 50 pF 3-STATE ACT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP 20 LEAD 20 9.48 compliant 8542.39.00.01 onsemi