Parametric results for: MC74ACT273NG under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74act273ng
Select parts from the table below to compare.
Compare
Compare
MC74ACT273NG
Rochester Electronics LLC
Check for Price Buy No Active 5 V 12 ns 1 8 NO DIP POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 20 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm ROCHESTER ELECTRONICS LLC DIP LEAD FREE, PLASTIC, DIP-20 20 unknown
MC74ACT273NG
onsemi
Check for Price Buy Yes Yes Obsolete 5 V 12 ns 1 8 NO DIP 125 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz 24 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 260 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE RAIL TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm ONSEMI DIP LEAD FREE, PLASTIC, DIP-20 20 unknown 8542.39.00.01