Parametric results for: MC74AC74DTR2G under FF/Latches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mc74ac74dtr2g
Select parts from the table below to compare.
Compare
Compare
MC74AC74DTR2G
onsemi
$0.2145 Buy Yes Yes Active 5 V 16 ns 2 1 YES TSSOP 95 MHz 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 125 MHz 12 mA COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
MC74AC74DTR2G
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V 16 ns 2 1 YES TSSOP POSITIVE EDGE AC D FLIP-FLOP CMOS 125 MHz COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP-14 14 unknown 8542.39.00.01