Parametric results for: MC74AC157DG under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74ac157dg
Select parts from the table below to compare.
Compare
Compare
MC74AC157DG
onsemi
$0.3377 Yes Yes Active 5 V 9 ns 10 ns 4 2 1 YES SOP 50 pF AC MULTIPLEXER CMOS TTL COMPATIBLE INPUTS 24 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant 8542.39.00.01 onsemi
MC74AC157DG
Rochester Electronics LLC
Check for Price No Active 5 V 9 ns 4 2 1 YES SOP AC MULTIPLEXER CMOS TTL COMPATIBLE INPUTS TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-16 16 unknown