Parametric results for: MC74AC05DR2G under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74ac05dr2g
Select parts from the table below to compare.
Compare
Compare
MC74AC05DR2G
onsemi
$0.1556 Yes Yes Active 5 V 9 ns 9 ns 6 1 YES SOP NO OPEN-DRAIN AC INVERTER CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
MC74AC05DR2G
Rochester Electronics LLC
Check for Price No Active 5 V 9 ns 6 1 YES SOP OPEN-DRAIN AC INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC 14 unknown LEAD FREE, SOIC-14