Parametric results for: MC7448HX1267ND under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc7448hx1267nd
Select parts from the table below to compare.
Compare
Compare
MC7448HX1267ND
NXP Semiconductors
$432.9790 No Obsolete 32 1.267 GHz 1.267 GHz YES 1.05 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES 1.1 V 1 V OTHER S-CBGA-B360 Not Qualified e0 1 105 °C 260 40 360 CERAMIC, METAL-SEALED COFIRED BGA BGA360,19X19,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.8 mm 25 mm 25 mm NXP SEMICONDUCTORS 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 unknown 3A991.A.1 8542.31.00.01 NXP
MC7448HX1267ND
Freescale Semiconductor
Check for Price No No Transferred 32 1.267 GHz 1.267 GHz YES 1.05 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES 1.1 V 1 V OTHER S-CBGA-B360 Not Qualified e0 1 105 °C 260 40 360 CERAMIC, METAL-SEALED COFIRED BGA BGA360,19X19,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.8 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 not_compliant 3A991.A.1 8542.31.00.01 BGA 360