Parametric results for: MC7447AVU1267LB under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc7447avu1267lb
Select parts from the table below to compare.
Compare
Compare
MC7447AVU1267LB
NXP Semiconductors
Check for Price Yes Obsolete 32 1.267 GHz 64 36 167 MHz YES 1.3 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 1.8V OR 2.5V SUPPLY YES FLOATING POINT YES YES 1.35 V 1.25 V S-CBGA-B360 Not Qualified e2 1 360 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.8 mm 25 mm 25 mm NXP SEMICONDUCTORS 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 unknown 3A991 8542.31.00.01
MC7447AVU1267LB
Freescale Semiconductor
Check for Price No Yes Transferred 32 1.267 GHz 64 36 167 MHz YES 1.3 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 1.8V OR 2.5V SUPPLY YES FLOATING POINT YES YES 1.35 V 1.25 V S-CBGA-B360 Not Qualified e2 1 260 40 360 CERAMIC, METAL-SEALED COFIRED BGA BGA360,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.8 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 not_compliant 3A991.A.1 8542.31.00.01 BGA 360