Filter Your Search
1 - 4 of 4 results
![]() |
MC68HSC705C8ACFN
Rochester Electronics LLC
|
Check for Price | Active | 8 | 4 MHz | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | ||||||||||||||||||
![]() |
MC68HSC705C8ACFN
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MC68HSC705C8ACFN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | 8 | NO | OTPROM | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | ||||||||
![]() |
MC68HSC705C8ACFN
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | 8 | NO | OTPROM | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |