Filter Your Search
1 - 4 of 4 results
|
MC68HRC705JJ7CP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MC68HRC705JJ7CP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP | DIP, DIP20,.3 | 20 | ||||||
![]() |
MC68HRC705JJ7CP
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 1.05 MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.31.00.01 | DIP | PLASTIC, DIP-20 | 20 | EAR99 | |||
|
MC68HRC705JJ7CP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | unknown | 8542.31.00.01 | PLASTIC, DIP-20 |