Parametric results for: MC68HLC908QY4CP under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mc68hlc908qy4cp
Select parts from the table below to compare.
Compare
Compare
MC68HLC908QY4CP
Freescale Semiconductor
Check for Price Buy No Obsolete 8 2 MHz 4096 128 68HC08 8 MHz 14 NO 3 V MICROCONTROLLER HCMOS NO NO YES 8 YES FLASH 2.5 mA 3.6 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.05 mm FREESCALE SEMICONDUCTOR INC DIP PLASTIC, DIP-16 16 not_compliant EAR99 8541.50.00.80
MC68HLC908QY4CP
Motorola Mobility LLC
Check for Price Buy Transferred 8 2 MHz 4096 128 68HC08 8 MHz 14 NO 3 V MICROCONTROLLER HCMOS NO NO YES 8 YES FLASH 2.5 mA 3.6 V 2.4 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.05 mm MOTOROLA INC DIP DIP, DIP16,.3 16 unknown 8542.31.00.01
MC68HLC908QY4CP
Motorola Semiconductor Products
Check for Price Buy No Transferred 8 2 MHz 4096 128 68HC08 8 MHz 14 NO 3 V MICROCONTROLLER HCMOS NO NO YES 8 YES FLASH 2.5 mA 3.6 V 2.4 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.05 mm MOTOROLA INC PLASTIC, DIP-16 unknown 8542.31.00.01
MC68HLC908QY4CPE
Freescale Semiconductor
Check for Price Buy Yes Transferred 8 2 MHz 4096 128 68HC08 NO CMOS FLASH 2.5 mA INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL FREESCALE SEMICONDUCTOR INC DIP DIP, DIP16,.3 16 compliant 8542.31.00.01
MC68HLC908QY4CP
Rochester Electronics LLC
Check for Price Buy Active 8 2 MHz 8 MHz 14 NO 3 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 3.6 V 2.4 V INDUSTRIAL R-PDIP-T16 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.05 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown
MC68HLC908QY4CPE
NXP Semiconductors
Check for Price Buy Yes Active 8 2 MHz 4096 128 68HC08 8 MHz 14 NO 3 V MICROCONTROLLER CMOS NO YES YES FLASH 2.5 mA 3.6 V 2.2 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm NXP SEMICONDUCTORS compliant 8542.31.00.01