Filter Your Search
1 - 6 of 6 results
![]() |
MC68HC908QT2CDW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | |||||
![]() |
MC68HC908QT2CDW
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 MHz | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | 1 | 85 °C | -40 °C | 220 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | |||||||||||||||
|
MC68HC908QT2CDWE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||
|
MC68HC908QT2CDWE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | YES | CMOS | FLASH | 7 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
![]() |
MC68HC908QT2CDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | MOTOROLA INC | SOIC | SOP, SOP8,.3 | 8 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC908QT2CDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | MOTOROLA INC | SOIC-8 | unknown | 8542.31.00.01 | Motorola |