Parametric results for: MC68HC908QT1VP under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mc68hc908qt1vp
Select parts from the table below to compare.
Compare
Compare
MC68HC908QT1VPE
NXP Semiconductors
Check for Price Buy Yes Obsolete 8 8 MHz 1536 24 MHz 6 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO NO YES 8 YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm NXP SEMICONDUCTORS PLASTIC, DIP-8 compliant 3A991.A.2 8542.31.00.01 NXP
MC68HC908QT1VP
Rochester Electronics LLC
Check for Price Buy Active 8 8 MHz 24 MHz 6 NO 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDIP-T8 105 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 8
MC68HC908QT1VP
Freescale Semiconductor
Check for Price Buy No Obsolete 8 8 MHz 1536 128 68HC08 24 MHz 6 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO YES 8 YES FLASH 7 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T8 Not Qualified e0 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm FREESCALE SEMICONDUCTOR INC PLASTIC, DIP-8 not_compliant EAR99 8541.50.00.80 DIP 8
MC68HC908QT1VPE
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 8 8 MHz 1536 128 68HC08 24 MHz 6 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO YES 8 YES FLASH 7 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm FREESCALE SEMICONDUCTOR INC PLASTIC, DIP-8 compliant 3A991.A.2 8542.31.00.01 DIP 8
MC68HC908QT1VP
Motorola Semiconductor Products
Check for Price Buy No Transferred 8 8 MHz 1536 128 68HC08 24 MHz 6 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 7 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm MOTOROLA INC PLASTIC, DIP-8 unknown 8542.31.00.01
MC68HC908QT1VP
Motorola Mobility LLC
Check for Price Buy Transferred 8 8 MHz 1536 128 68HC08 24 MHz 6 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 7 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm MOTOROLA INC DIP, DIP8,.3 unknown 8542.31.00.01 DIP 8