Parametric results for: MC68HC908JL8CFAE under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc68hc908jl8cfae
Select parts from the table below to compare.
Compare
Compare
MC68HC908JL8CFAE
Rochester Electronics LLC
Check for Price Buy No Active 8 8 MHz 32 MHz 26 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 1 85 °C -40 °C 220 30 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NOT SPECIFIED GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ROCHESTER ELECTRONICS INC QFP LQFP, 32 unknown
MC68HC908JL8CFAE
NXP Semiconductors
Check for Price Buy Yes Obsolete 8 8 MHz 32 MHz 26 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3V SUPPLY AT 4 MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS PLASTIC, LQFP-32 compliant EAR99 8542.31.00.01 NXP
MC68HC908JL8CFAE
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 8 8 MHz 8192 256 68HC08 32 MHz 26 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3V SUPPLY AT 4 MHZ NO NO YES 8 YES FLASH 13 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP PLASTIC, LQFP-32 32 compliant EAR99 8542.31.00.01