Parametric results for: MC68HC908GP32CB under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mc68hc908gp32cb
Select parts from the table below to compare.
Compare
Compare
MC68HC908GP32CB
NXP Semiconductors
Check for Price Obsolete 8 8.2 MHz 32768 512 68HC08 32.8 MHz 31 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 4.1 MHZ NO NO NO FIXED POINT YES NO YES 8 8 YES FLASH 20 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T42 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm NXP SEMICONDUCTORS SDIP-42 unknown 3A991.A.2 8542.31.00.01 NXP
MC68HC908GP32CB
Motorola Semiconductor Products
Check for Price No Transferred 8 8.2 MHz 32768 512 68HC08 32.8 MHz 31 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4.1 MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T42 Not Qualified e0 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm MOTOROLA INC SDIP-42 unknown 3A991.A.2 8542.31.00.01
MC68HC908GP32CB
Freescale Semiconductor
Check for Price No Transferred 8 8.2 MHz 32768 512 68HC08 32.8 MHz 31 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY AT 4.1MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T42 Not Qualified e0 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm FREESCALE SEMICONDUCTOR INC PLASTIC, SDIP-42 compliant EAR99 8542.31.00.01 DIP 42
MC68HC908GP32CB
Motorola Mobility LLC
Check for Price Transferred 8 8.2 MHz 32768 512 68HC08 32.8 MHz 31 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4.1 MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T42 Not Qualified e0 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm MOTOROLA INC SDIP, SDIP42,.6 unknown 3A991.A.2 8542.31.00.01 DIP 42
MC68HC908GP32CB
Rochester Electronics LLC
Check for Price No No Active 8 8.2 MHz 32.8 MHz 31 NO 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDIP-T42 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH NOT SPECIFIED THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm ROCHESTER ELECTRONICS LLC SDIP-42 unknown DIP 42