Parametric results for: MC68HC711E20CFN3 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mc68hc711e20cfn3
Select parts from the table below to compare.
Compare
Compare
MC68HC711E20CFN3
Motorola Semiconductor Products
Check for Price Buy No Transferred 8 3 MHz 20480 768 768 6800 8 16 12 MHz 38 1 YES 5 V MICROCONTROLLER HCMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 NO OTPROM 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 Not Qualified e0 85 °C -40 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 19.125 mm 19.125 mm MOTOROLA INC PLASTIC, LCC-52 unknown 8542.31.00.01
MC68HC711E20CFN3
Freescale Semiconductor
Check for Price Buy Yes Transferred 8 3 MHz 20480 768 6800 8 16 12 MHz 38 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 NO OTPROM 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 Not Qualified 3 85 °C -40 °C 220 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm FREESCALE SEMICONDUCTOR INC PLASTIC, LCC-52 compliant 8542.31.00.01 LCC 52 EAR99
MC68HC711E20CFN3
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 8 3 MHz 8 16 12 MHz 38 YES 5 V MICROCONTROLLER HCMOS NO NO YES NO OTPROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 85 °C -40 °C 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 19.125 mm 19.125 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-52 unknown 8542.31.00.01 LCC 52
MC68HC711E20CFN3
NXP Semiconductors
Check for Price Buy Obsolete 8 3 MHz 20480 768 8 16 12 MHz 38 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 NO OTPROM 5.5 V 5 V INDUSTRIAL S-PQCC-J52 85 °C -40 °C 220 30 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm NXP SEMICONDUCTORS LCC-52 unknown 8542.31.00.01 2016-07-20
MC68HC711E20CFN3
Maxim Integrated Products
Check for Price Buy Active MICROCONTROLLER MAXIM INTEGRATED PRODUCTS INC unknown
MC68HC711E20CFN3
Motorola Mobility LLC
Check for Price Buy Transferred 8 3 MHz 20480 768 768 6800 8 16 12 MHz 38 1 YES 5 V MICROCONTROLLER HCMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 NO OTPROM 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 Not Qualified e0 85 °C -40 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 19.125 mm 19.125 mm MOTOROLA INC QCCJ, LDCC52,.8SQ unknown 8542.31.00.01 LCC 52