Filter Your Search
1 - 9 of 9 results
|
MC68HC705C8CFNR2
Motorola Semiconductor Products
|
Check for Price Buy | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC705C8CFN
NXP Semiconductors
|
Check for Price Buy | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LCC-44 | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
MC68HC705C8CFNR2
Motorola Mobility LLC
|
Check for Price Buy | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | |||||||||||||
![]() |
MC68HC705C8CFN
Motorola Mobility LLC
|
Check for Price Buy | No | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | LCC | 44 | |||
|
MC68HC705C8CFN
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 8 | 31 | YES | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | OTPROM | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC705C8CFN
Texas Instruments
|
Check for Price Buy | No | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | YES | CMOS | UVPROM | 7 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC705C8CFN
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | YES | CMOS | UVPROM | 7 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||
![]() |
MC68HC705C8CFN
Freescale Semiconductor
|
Check for Price Buy | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | LCC | 44 | EAR99 | ||||||||||||
|
MC68HC705C8CFN
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 |