Filter Your Search
1 - 4 of 4 results
![]() |
MC68HC705C8ACFS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | FREESCALE SEMICONDUCTOR INC | LCC | WINDOWED, CERAMIC, LCC-44 | 44 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||
|
MC68HC705C8ACFS
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 7744 | 304 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | WINDOWED, CERAMIC, LCC-44 | unknown | 8542.31.00.01 | |||||||||||
|
MC68HC705C8ACFS
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J44 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||
![]() |
MC68HC705C8ACFS
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 7744 | 304 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | LCC | WQCCJ, LCC44,.65SQ | 44 | unknown | 8542.31.00.01 |