Parametric results for: MC68HC705C8ACFN under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: mc68hc705c8acfn
Select parts from the table below to compare.
Compare
Compare
MC68HC705C8ACFNE
NXP Semiconductors
$16.2145 Yes Obsolete 8 2.1 MHz 7744 176 6805 4.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO NO 8 NO OTPROM 7 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 250 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm NXP SEMICONDUCTORS LCC-44 compliant EAR99 8542.31.00.01 1988-01-01 NXP
MC68HC705C8ACFN
NXP Semiconductors
Check for Price Obsolete 8 4 MHz 7744 176 6805 8 MHz 31 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO FIXED POINT NO NO YES 1 8 NO OTPROM 14 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J44 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LCC44,.65SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 2016-07-20 NXP
MC68HC705C8ACFN
Motorola Semiconductor Products
Check for Price No Transferred 8 2.1 MHz 7744 176 6805 4.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO 8 NO OTPROM 7 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm MOTOROLA INC PLASTIC, LCC-44 unknown 8542.31.00.01
MC68HC705C8ACFN
Freescale Semiconductor
Check for Price Yes No Transferred 8 2.1 MHz 7744 176 6805 4.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO 8 NO OTPROM 7 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 1 85 °C -40 °C 220 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm FREESCALE SEMICONDUCTOR INC PLASTIC, LCC-44 not_compliant EAR99 8542.31.00.01 LCC 44
MC68HC705C8ACFNE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 2.1 MHz 7744 176 6805 4.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO 8 NO OTPROM 7 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 250 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm FREESCALE SEMICONDUCTOR INC LCC-44 compliant EAR99 8542.31.00.01 LCC 44
MC68HC705C8ACFN
Motorola Mobility LLC
Check for Price Transferred 8 2.1 MHz 7744 176 6805 4.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO 8 NO OTPROM 7 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm MOTOROLA INC QCCJ, LDCC44,.7SQ unknown 8542.31.00.01 LCC 44