Parametric results for: MC68360RC25L under Serial IO/Communication Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mc68360rc25l
Select parts from the table below to compare.
Compare
Compare
MC68360RC25L
Motorola Mobility LLC
Check for Price Buy Transferred 2560 68000 32 32 10 MBps 25 MHz 46 NO 3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS ALSO OPERATES AT 5 V SUPPLY YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 2 4 8 250 mA 3.3 V 2.7 V COMMERCIAL S-PPGA-P241 Not Qualified 70 °C 241 PLASTIC/EPOXY PGA PGA241M,18X18 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.56 mm 47.245 mm 47.245 mm MOTOROLA INC PGA PGA, 241 unknown 8542.31.00.01
MC68360RC25L
Freescale Semiconductor
Check for Price Buy No Yes Obsolete 2560 68000 32 32 10 MBps 25 MHz 46 NO 3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS ALSO OPERATES AT 5 V SUPPLY YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 2 4 8 250 mA 3.3 V 2.7 V COMMERCIAL S-PPGA-P241 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 241 PLASTIC/EPOXY PGA PGA241M,18X18 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.56 mm 47.245 mm 47.245 mm FREESCALE SEMICONDUCTOR INC PGA PGA-241 241 compliant 8542.31.00.01 3A991.A.2
MC68360RC25L
Motorola Semiconductor Products
Check for Price Buy Transferred 2560 68000 32 32 10 MBps 25 MHz 46 NO 3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS ALSO OPERATES AT 5 V SUPPLY YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 2 4 8 250 mA 3.3 V 2.7 V COMMERCIAL S-PPGA-P241 Not Qualified 70 °C 241 PLASTIC/EPOXY PGA PGA241M,18X18 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.56 mm 47.245 mm 47.245 mm MOTOROLA INC PGA-241 unknown 8542.31.00.01
MC68360RC25L
Rochester Electronics LLC
Check for Price Buy No Active 68000 32 32 1.25 MBps 25 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN HCMOS YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 4 5.25 V 4.75 V COMMERCIAL S-CPGA-P241 COMMERCIAL NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 241 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NOT SPECIFIED PIN/PEG 2.54 mm PERPENDICULAR 47.245 mm 47.245 mm ROCHESTER ELECTRONICS LLC PGA PGA-241 241 unknown